| Quantity | Price |
|---|---|
| 1+ | $2,023.540 |
Product Information
Product Overview
UTC-520IP-ATB0E is an UTC-520 series 21.5" Ubiquitous all-in-one touch computer. Widescreen LCD touch panel (projected capacitive) and side grove design for integrating optional peripherals. Designed for diverse self-service, content broadcasting and interactive signage applications, UTC-520 systems can be deployed in a wide range of usage scenarios for enhancing enhance customer satisfaction, furthering brand equity and maximizing business profits. Advantech’s DeviceOn/iServiceis a next-generation unified device management solution based on the WISE-DeviceOnplatform. Moreover, Advantech DeviceOn/iService software is a next-generation unified device management unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn/iService enables easy device configuration and deployment for convenient remote device management.
- 21.5" 7H PCT.T/S with Intel® Core™ i5-1145G7E, IT adapter
- Low-power, fanless system design
- IP65-rated front panel for water and dust resistance
- All-in-one aluminum extrusion design
- 21.5" TFT LCD, FHD (1920 x 1080) resolution and 250cd/m² Brightness
- 8G DDR4 memory, 1 x 2.5 internal SATA HDD bay
- Win 10 IoT Enterprise / Linux Ubuntu 20.04
- 2 x RS-232 COM (RS-422/485) serial port, 4 x USB 3.2, 1 x USB Type C USB port
- 1 x HDMI / 1 x DP output and 12 to 24V, 7A (84W ITE adapter) input rating
- IP65 front panel and 0 to 40°C operating temperature
Technical Specifications
Intel Core
-
8GB
Ethernet, HDMI, LAN1, LAN2, RS232, USB Type-C, USB 3.2
0°C to +40°C
i5-1145G7E
2.6GHz
Ubiquitous Touch Computer, IT Adaptor
Windows 10 IoT
Yes
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate