Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoVUE-3270-FD30PX-A5
Newark Part No.28AK4978
Product RangeVUE-3270 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,612.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,612.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoVUE-3270-FD30PX-A5
Newark Part No.28AK4978
Product RangeVUE-3270 Series
Technical Datasheet
Meter Display TypeFull HD TFT LED LCD Color
Display Size659.6mm x 409.35mm
Display Resolution1920 x 1080 Pixels
Screen Size27"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeVUE-3270 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
Full HD TFT LED LCD Color
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
VUE-3270 Series
Display Size
659.6mm x 409.35mm
Screen Size
27"
Supply Voltage Max
240VAC
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate