Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.110 |
| 5+ | $81.240 |
| 10+ | $79.810 |
Price for:Each
Minimum: 1
Multiple: 1
$100.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H540A-411-SV is a Muff Headband with 42.6dB real ear attenuation and 2.6dB standard deviation. This headband features broad, soft head cushion for best comfort even when worn for long intervals. An acoustic connection between the inner volume and the volume between the casings in its turn provides maximum low-frequency muffling. The sealing rings are broad and filled with soft plastic foam for the best fit and low contact pressure. Optime-III is a super-muff and has been developed for use in extremely noisy environments.
- Double casing that minimises resonance in the holder casing
- High-frequency muffling
- Easy to understand speech and signals
Applications
Safety
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
2.6dB
SVHC
No SVHC (15-Jan-2018)
Real Ear Attenuation
42.6dB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate