Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX16M000000S309
Newark Part No.39AH1047
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX16M000000S309
Newark Part No.39AH1047
Technical Datasheet
Product Range-
Oscillator MountingSMD
Resonant Frequency16MHz
No. of Pins4 Pin
Frequency Tolerance± 10ppm
Frequency Stability± 20ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Resonant Frequency
16MHz
Frequency Tolerance
± 10ppm
No. of Pins
4Pins
Operating Temperature Max
85°C
Oscillator Mounting
SMD
No. of Pins
4 Pin
Frequency Stability
± 20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate