Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S038
Newark Part No.39AH1064
Your Part Number
Technical Datasheet
2,979 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.050 |
| 25+ | $1.870 |
| 50+ | $1.700 |
| 100+ | $1.560 |
| 250+ | $1.340 |
| 500+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S038
Newark Part No.39AH1064
Technical Datasheet
Product Range-
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Frequency32.768kHz
Frequency Tolerance± 20ppm
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
No. of Pins
4 Pin
Frequency Tolerance
± 20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Oscillator Mounting
SMD
Resonant Frequency
32.768kHz
No. of Pins
4Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate