Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.890 |
| 25+ | $3.610 |
| 50+ | $3.280 |
| 100+ | $2.960 |
| 250+ | $2.610 |
| 500+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S067
Newark Part No.39AH1065
Technical Datasheet
Product Range-
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Frequency32.768kHz
Frequency Tolerance± 20ppm
Frequency Stability-0.03ppm
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
No. of Pins
2 Pin
Frequency Tolerance
± 20ppm
No. of Pins
2Pins
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Frequency
32.768kHz
Frequency Stability
-0.03ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
