Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX4M000000S013
Newark Part No.98K3465
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX4M000000S013
Newark Part No.98K3465
Technical Datasheet
Frequency Nom4MHz
Product Range-
Crystal Frequency4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageSMD, 13mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Crystal Mounting TypeSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X4M000000S013 is a SMD Crystal Resonator operating at a frequency of 3.68640MHz with temperature stability of ±100PPM in fundamental mode.
- CM309E Holder style
- 30pF Load capacitance
Applications
Industrial
Technical Specifications
Frequency Nom
4MHz
Crystal Frequency
4MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
4Pins
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Product Range
-
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 13mm x 5mm
Crystal Mounting
SMD
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate