Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoAF2-10.0V125TM
Newark Part No.40AJ6188
Product RangeAirMatrix AF2 Series
Technical Datasheet
6,166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.060 |
25+ | $0.972 |
50+ | $0.883 |
100+ | $0.808 |
250+ | $0.689 |
500+ | $0.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoAF2-10.0V125TM
Newark Part No.40AJ6188
Product RangeAirMatrix AF2 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeAirMatrix AF2 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
AirMatrix AF2 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate