Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoAF2-15.0V065TM
Newark Part No.40AJ6190
Product RangeAirMatrix AF2 Series
Your Part Number
1,772 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.080 |
| 25+ | $0.990 |
| 50+ | $0.903 |
| 100+ | $0.839 |
| 250+ | $0.762 |
| 500+ | $0.707 |
| 1000+ | $0.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoAF2-15.0V065TM
Newark Part No.40AJ6190
Product RangeAirMatrix AF2 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC65V
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeAirMatrix AF2 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
65V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
AirMatrix AF2 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
