Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoQA1206F15A0T
Newark Part No.40AJ7919
Product RangeAirMatrix QA1206F Series
Your Part Number
4,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.430 |
| 25+ | $1.330 |
| 50+ | $1.210 |
| 100+ | $1.140 |
| 250+ | $1.040 |
| 500+ | $0.963 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQA1206F15A0T
Newark Part No.40AJ7919
Product RangeAirMatrix QA1206F Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Auto Blade Fuse Size3.2mm x 1.6mm x 1.08mm
Voltage Rating VDC32V
Product RangeAirMatrix QA1206F Series
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Auto Blade Fuse Size
3.2mm x 1.6mm x 1.08mm
Product Range
AirMatrix QA1206F Series
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
