Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $446.250 |
Price for:Each
Minimum: 1
Multiple: 1
$446.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No1246
Newark Part No.45AC5890
Technical Datasheet
Humidity Range3% to 98%
Accuracy %2%
Resolution (°C)0.1°C
External Height187mm
External Width72mm
External Depth32mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Thermo-Hygrometer datalogger measures temperature, humidity and dew point
- Dual line display toggles between any two of the measurements
- User selectable temperature units °F, °C
- Built in sensor with removable protective cap
- Min and Max measurements stored
- Hold function freezes the display
- Spot or continuous recording up to 1 million measurements
- Blue luminescent backlit display
- Programmable alarms for temperature and humidity through software
- USB and Bluetooth communication, battery or USB powered
Contents
Thermo-hygrometer datalogger, 1 x soft carrying case, 3 x AA alkaline batteries, 1 x 6ft USB cable, 1 x quick start guide, 1 x user manual and software.
Technical Specifications
Humidity Range
3% to 98%
Resolution (°C)
0.1°C
External Width
72mm
Product Range
-
Accuracy %
2%
External Height
187mm
External Depth
32mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate