Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2118.74
Newark Part No.72M5089
Product Range2118 Series
Your Part Number
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.730 |
Price for:Each
Minimum: 1
Multiple: 1
$233.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2118.74
Newark Part No.72M5089
Product Range2118 Series
Technical Datasheet
Kit Contents-
Product Range2118 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 2118.74 is a 20ft spring loaded Kelvin Probe with 4mm banana plug termination for Micro-ohmmeters (includes 5 fork terminals).
Applications
Test & Measurement
Technical Specifications
Kit Contents
-
SVHC
No SVHC (16-Jul-2019)
Product Range
2118 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
