| Quantity | Price |
|---|---|
| 1+ | $119.900 |
Product Information
Product Overview
2121.90 is a 6611 phase & motor rotation meter. It is a compact and rugged meter designed to identify phase rotation on 3-Phase systems and identify live and open/de-energized phases. Ideal for installing rotating machinery or motors, and for checking generator output. The Model 6611 is also an ideal tool for measuring the proper rotation of motors, conveyors, pumps and other electrical devices interconnected on the power line system before installation where direction of rotation is dependent on proper phase hook-up.
- Direct connection with color-coded leads (phase rotation connection method)
- Non-contact static Induction (rotating field connection method)
- Frequency range from 15 to 400Hz
- Operating voltages of 40-600VAC b/w phases (leads connected); 120-400VAC b/w phases (unconnected)
- Powered by one 9V alkaline battery (Included)
- Dimension is 5.1 x 2.7 x 1.3”
- Operating temperature range from 32° to 104°F (0° to 40°C)
- IEC 61010-1; 600V CAT III safety compliance
- IP40 rated
- CE approved
Contents
Phase & motor rotation meter, Soft carrying case, (3) 4ft color-coded test leads (red/black/blue), (3) alligator clips (black) and a user manual.
Technical Specifications
2Hz to 400Hz
0°C
5.3"
1.2"
-
1V to 400V
40°C
2.9"
137g
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate