New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  2129.80-6240

                                                                                                  Ohmmeter, 4-Wire, 0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm, 0.1 ohm, 10 A, ± 0.25%, 182 mm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 2129.80-6240
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No2129.80-6240
                                                                                                  Newark Part No.18X4664
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,826.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,826.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No2129.80-6240
                                                                                                  Newark Part No.18X4664
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection4-Wire
                                                                                                  Resistance Measurement Range0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
                                                                                                  Resolution (ohm)0.1ohm
                                                                                                  Test Current10A
                                                                                                  Accuracy± 0.25%
                                                                                                  External Height182mm
                                                                                                  External Width272mm
                                                                                                  External Depth248mm
                                                                                                  Weight10lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  2129.80-6240 is a 10A Micro-Ohmmeter. It is a rugged, low resistance tester designed for both plant maintenance and field use. Utilizing a four-lead Kelvin method of testing, the Model 6240 Micro-Ohmmeter accurately measures very low resistance within 0.25%. Resistance measurements are automatically calculated from 5 µΩ to 400 Ω with resolutions down to 1 µΩ. The Model 6240 has selectable test currents of 10A, 1A, 100mA and 10mA and includes a polarity reversal function. The Model 6240 is designed to conduct tests on both resistive and inductive material. Up to 99 measurements can be stored and printed directly to a printer or from a PC. DataView® (included) allows you to configure the instrument, temperature-compensate the test results, store data, and print reports.

                                                                                                  • Reliable low resistance measurements from 5µohm to 400 ohm
                                                                                                  • Four-terminal Kelvin resistance measurement eliminates test lead resistance
                                                                                                  • 10A test current up to 4000µohm, ±0.25 % basic accuracy, 1µohm resolution
                                                                                                  • Direct reading, easy to operate
                                                                                                  • Six selectable resistance ranges, reverse polarity button
                                                                                                  • Overload and input fuse protection
                                                                                                  • Manufactured to international safety and environmental standards
                                                                                                  • Automatic decimal point and zeroing, large terminals accept banana plugs and spaded lugs
                                                                                                  • Rechargeable NiMH battery with internal charger (110/220 V). Can be charged during operation
                                                                                                  • Large multifunctional backlit display

                                                                                                  Contents

                                                                                                  Micro-Ohmmeter, extra large tool bag, set of (2) 10ft Kelvin clips (10A - Hippo), set of 2 x 10 ft Kelvin probes (1A - spring loaded), optical USB cable, US 115V power cord, 2 x spare fuses (12.5A), NiMH 6V rechargeable battery pack, USB drive with DataView® software and user manual.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  4-Wire

                                                                                                  Resolution (ohm)

                                                                                                  0.1ohm

                                                                                                  Accuracy

                                                                                                  ± 0.25%

                                                                                                  External Width

                                                                                                  272mm

                                                                                                  Weight

                                                                                                  10lb

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Resistance Measurement Range

                                                                                                  0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm

                                                                                                  Test Current

                                                                                                  10A

                                                                                                  External Height

                                                                                                  182mm

                                                                                                  External Depth

                                                                                                  248mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.