Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $644.330 |
Price for:Each
Minimum: 1
Multiple: 1
$644.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2135.35
Newark Part No.79K9816
Technical Datasheet
Kit Contents6472 Resistance Tester, 2x 150'/5' Leads, 30' Leads, 2x Electrodes, 5x Spaded Lugs, 100' Tape, Bag
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
2135.35 is a 150ft ground tester kit for 3-point testing.
- For use with 6471 ground resistance tester model
Contents
Carrying bag, [2] 150ft color-coded leads on spools (red/blue), 30ft lead (green), [2] 5ft color-coded leads (red/blue), [2] 14.5" T-shaped auxiliary ground electrodes, Set of 5 spaded lugs, 100ft AEMC® tape measure.
Technical Specifications
Kit Contents
6472 Resistance Tester, 2x 150'/5' Leads, 30' Leads, 2x Electrodes, 5x Spaded Lugs, 100' Tape, Bag
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate