Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $402.910 |
Price for:Each
Minimum: 1
Multiple: 1
$402.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2136.77
Newark Part No.71T9899
Technical Datasheet
Test Connector Type ABNC Plug
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric4.57m
Lead Length - Imperial15ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
2136.77 is a set of 2 (replacement), 15ft test lead for DTR® Models 8500 & 8510.
Technical Specifications
Test Connector Type A
BNC Plug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
15ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
4.57m
No. of Test Leads
2
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
