Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,458.490 |
Product Information
Product Overview
2137.54 is a PEL 113, an easy-to-use power and energy logger (w/LCD, w/3 MA193-10-BK) designed for single-, dual- (split-phase), and three-phase systems. It features 3 voltage and 3 current channels with automatic recognition of connected current sensors and probes. The device supports USB, Ethernet, Wi-Fi access points (up to 5 clients), and remote access with DataViewSync, and operates with SD cards up to 32GB. Compact and magnetized, it mounts easily inside power panels and can be powered directly from measurement phases using a separate PEL adapter (sold separately). Ideal for predictive and preventive maintenance, energy audits, and cost- optimization, and IT infrastructure maintenance, it includes FREE DataView® software for configuring, data retrieval, real-time measurement display, data analysis and report generation.
- AC / DC voltages up to 1,000V measurement
- Measures current range from 200mA to 12kAAC, 50mA to 1300ADC
- DC, 50Hz, 60Hz and 400Hz measurements
- Active, reactive (N,D,Qf) and apparent power values
- Displays fundamental (Pf), balanced (P+), and unbalanced (Punb) active power values for analysis
- Extensive measurement range by using voltage and current ratios
- 32 alarms can be configured to receive alerts and reports through email
- Secure SMTP e-mail transmission via DataViewSync™
- Remote access and real-time monitoring to view and analyze power consumption from anywhere
- 600V CAT IV / 1000V CAT III safety rating, IP 54 / IP 20 rated
Contents
Power and energy logger, Small classic tool bag, (3) MiniFlex® MA193-10-BK sensors, (4) 10ft black test leads in reeling box, (4) black alligator clips, Set of (12) color-coded input ID markers, 8GB SD-card (installed), USB SD-card reader, USB type A to type B cable, 115V power cord, NiMH AAA 8.4V battery (installed), Quick start guide, USB drive with DataView® software and user manual.
Technical Specifications
Energy, Power
-
Ethernet/Wi-Fi LAN & Direct, USB, DataViewSync, SD Card
PEL 110 Series
6 Channel
-
LCD
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate