Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,730.020 |
Product Information
Product Overview
2137.58 is a PEL 115, an easy-to-use power and energy logger (with (4) 196A-24-BK, Waterproof IP67, DataView® Software) designed for single-, dual- (split-phase), and three-phase systems. It features 4 voltage and 4 current channels with automatic recognition of connected current sensors and probes. The device supports USB, Ethernet, Wi-Fi, and remote access with DataViewSync, and records storage with SD cards up to 32GB. It can be powered directly from the phase, eliminating battery reliance. Ideal for predictive and preventive maintenance, energy audits, and cost- optimization, and IT infrastructure maintenance, it includes FREE DataView® software for configuring, data retrieval, real-time measurement display, data analysis and report generation.
- AC / DC voltages up to 1,000V measurement
- Measures current range from 200mA to 12kAAC, 50mA to 1300ADC
- DC, 50Hz, 60Hz and 400Hz measurements
- Active, reactive (N,D,Qf) and apparent power values
- Displays fundamental (Pf), balanced (P+), and unbalanced (Punb) active power values for analysis
- Extensive measurement range by using voltage and current ratios
- 32 alarms: configure, remote alerts and automatic reports
- Motor diagnostics accesses motor speed, efficiency and torque without mechanical sensors
- Remote access and real-time monitoring to view and analyze power consumption from anywhere
- 1000V CAT IV safety rating
Contents
Power and energy logger, Extra large carrying bag with rubber bottom, (4) AmpFlex® sensors 24in( IP67), Model 196A-24-BK, (5) leads 10ft (3m) (black, waterproof cap) with (5) alligator clips (black), Power adapter 110/230V with US power cord, Cable - 5ft USB, SD-card (8GB), USB SD- card reader, Set of (12) color-coded input ID markers, 9.6V NiMH battery (installed), Set of (4) large and (5) small caps (water-tight), Quick start guide, USB drive with DataView® software and user manual.
Technical Specifications
Energy, Power
-
Ethernet/Wi-Fi LAN & Direct, USB, DataViewSync, SD Card
PEL 110 Series
8 Channel
-
LCD
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate