Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $75.720 |
Price for:Each
Minimum: 1
Multiple: 1
$75.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2140.63
Newark Part No.72M6119
Technical Datasheet
Test Connector Type ABanana Jack, Shrouded
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric3m
Lead Length - Imperial10ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
2140.63 is a set of 2, color-coded 10ft (3m) test leads with color-coded alligator clips (red/black). Replacement set for Models 8220/8230.
- Color-coded 10ft (3m) (rated 600V CAT IV)
- Color-coded alligator clips (Red/Black) (rated 1000V CAT IV, 15A)
Technical Specifications
Test Connector Type A
Banana Jack, Shrouded
Current Rating
-
Lead Length - Metric
3m
No. of Test Leads
2
SVHC
No SVHC (16-Jul-2019)
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
10ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate