| Quantity | Price |
|---|---|
| 1+ | $1,431.000 |
Product Information
Product Overview
4620 is a digital ground resistance tester that performs earth ground resistance and soil resistivity tests. This direct reading tester measures from 0 to 2000Ω, and is auto-ranging, so it automatically seeks outs the optimum measurement range. The model 4620 is rugged, easy-to-use and is ideal for maintenance crews performing numerous tests. It exceeds mechanical and safety specifications for shock, vibration and drop tests specified in IEC standards. It is designed to reject high levels of interference, so it can be used under difficult conditions such as high stray currents that normally affect accuracy.
- Ground integrity measurement
- Measures soil resistivity (4-point)
- Measures ground resistance (2- and 3-point) fall-of-potential method
- Step voltage tests and touch potential measurements
- Auto-ranging: automatically selects the optimum resistance range and test current
- Extremely simple to operate: connect/press/hold/read
- LED on faceplate informs operator of high i/p noise, high auxiliary rod resistance, fault connection
- Large easy-to-read backlit display
- Rugged dustproof and watertight field case
- Low battery indication on LCD
Contents
Ground resistance tester, 8 C cell batteries, User manual.
Technical Specifications
Ground Resistance, Soil Resistance
128Hz
No SVHC (16-Jul-2019)
0ohm to 2kohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate