Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.640 |
Price for:Each
Minimum: 1
Multiple: 1
$41.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No5000.43
Newark Part No.19X0876
Technical Datasheet
Test Probe TypeMulti-Function
Test Probe FunctionsVoltage
Accuracy-
For Use WithModels 3945-B/8220/8230/8333/8335/8336/8435 & PEL Series or any lead that accespts a 4mm safety banana plug.
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Rated 600V Cat IV and 1000V CAT III
Technical Specifications
Test Probe Type
Multi-Function
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
Models 3945-B/8220/8230/8333/8335/8336/8435 & PEL Series or any lead that accespts a 4mm safety banana plug.
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate