New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  8333 W/193-24-BK

                                                                                                  Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 1 Channel, 2V to 1kV

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 8333 W/193-24-BK
                                                                                                  AEMC INSTRUMENTS 8333 W/193-24-BK
                                                                                                  AEMC INSTRUMENTS 8333 W/193-24-BK
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8333 W/193-24-BK
                                                                                                  Newark Part No.53X2618
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$5,349.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,349.75
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8333 W/193-24-BK
                                                                                                  Newark Part No.53X2618
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                  No. of Channels1 Channel
                                                                                                  Voltage Range rms2V to 1kV
                                                                                                  Bandwidth69Hz
                                                                                                  External Height240mm
                                                                                                  External Width180mm
                                                                                                  External Depth55mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The PowerPad® III Model 8333 is a three-phase power quality analyzer that is easy-to-use, compact and shock resistant. It enables technicians and engineers to measure and carry out diagnostics and power quality work on single- or three-phase networks. Three current and four voltage input terminals are provided are provided. It is IEC 61000-4-30 Class B and safety rated to 600V CAT IV. The Model 8333 has memory available for storing trend data, alarms, transients, and snapshot data. The user can store up to 12 screen snapshots, up to 51 captured transients that contain four cycles for each active input, and 4,000 alarm events from up to 10 different parameters. Trend data can also be recorded for days, weeks or even months.

                                                                                                  • Measurement of TRMS voltages up to 1000Vrms AC / 1200VDC for single or three phase networks
                                                                                                  • Measurement of TRMS currents up to 10kArms (sensor dependent)
                                                                                                  • Measures up to 5000ADC with the AC/DC Current Probe Model J93
                                                                                                  • Calculation of neutral current and voltage
                                                                                                  • Frequency measurement (40 to 70Hz systems)
                                                                                                  • Records and displays trend data as fast as once per second for one month up to 29 variables
                                                                                                  • Captures up to 51 transient occurrences on all V and A inputs
                                                                                                  • Recording, time stamping and characterization of disturbances
                                                                                                  • Measures energy VAh, VARh & Wh and reports quantities according to IEEE 1459 standards
                                                                                                  • 65µs/sample transient recording
                                                                                                  • FREE DataView® software is included for configuring real-time display and report generation

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  Three current probes, four black 10 ft voltage leads, three 193-24-BK AmpFlex® Sensors, four black alligator clips, twelve color-coded input ID markers, NiMH battery, 110/240V power adapter with US power cord, carrying bag, soft carrying pouch, and USB stick supplied with product user manual and DataView ® software

                                                                                                  Technical Specifications

                                                                                                  Analyzer Functions

                                                                                                  Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  2V to 1kV

                                                                                                  External Height

                                                                                                  240mm

                                                                                                  External Depth

                                                                                                  55mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  69Hz

                                                                                                  External Width

                                                                                                  180mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 8333 W/193-24-BK

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.