Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,916.000 |
Product Information
Product Overview
OX 5042B W/MN251T KIT is a hand-held portable oscilloscope model OX 5042B with MN251T & MF 3000-24-1-1 (BNC output). This compact, shockproof, IP54, 3-in-1 Handscope Model OX 5042B can be comfortably held in one hand. The handscope is an ergonomically designed instrument equipped with a 3.5-inch color screen with LED backlighting for a precise and crisp data display. Integrated multilingual help screens are available at all times to make it simpler to use. 2MB of storage are available for recording data. In the multimeter mode, it is possible to store graphic recordings of 2700 measurements from 5 min to 1 month. Communication via isolated USB SCPI protocol. This makes it simple to program the instrument remotely with the supplied SX-METRO software. This product has been developed using an Eco-Design approach to reduce its environmental impact and is supplied with a 3-year warranty.
- Oscilloscope, 2 fully isolated channels, 40MHz bandwidth, vertical sensitivity 5mV to 200V/div
- 2 fully isolated channel multimeter, 8000-count display, with power measurements
- 2 fully isolated channel harmonic analyzer, up to 31st harmonic (frequency from 40 to 450Hz)
- 5mV to 200V/div vertical sensitivity
- Integrated help function with menus and online support in 14 languages for easy, accessible use
- Displays 2,500 real acquisition points on screen for detailed and accurate waveform viewing
- Safety according to IEC 61010-1 600 V CAT III / EMC according to EN 61000-3 & EN 61326-1
Contents
Handheld portable oscilloscope, Field case, USB wall plug 5V, 2A, USB cable, Set of (2) 10ft color-coded (red/black) leads, Set of (2) color-coded (red/black) alligator clips, Set of (2) color-coded (red/black) probes, BNC adapter, (1) probe 10:1 600 V BNC male, (1) AC current probe Model MN251T, MiniFlex® Sensor 3000-24-1-1, (6) 1.2V NiMH rechargeable batteries, Printed quick start guide, USB drive with software and user manual.
Technical Specifications
OX 5042B Series
40MHz
2.5 kpts
TFT LCD Color
3 Years
No SVHC (16-Jul-2019)
2 Channel
2GSPS
-
Oscilloscope, USB Cable, 2x of 10 ft Leads, Alligator Clips & Probes, BNC Adaptor, 10:1 Probe, Case
US
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate