New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  OX 5042B W/MN379T KIT

                                                                                                  Oscilloscope, w/MN379T & MF3000-24-1-1 (BNC), OX 5042B Series, 2 Channel, 40 MHz, 2 GSPS, 2.5 kpts

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS OX 5042B W/MN379T KIT
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoOX 5042B W/MN379T KIT
                                                                                                  Newark Part No.94AC3069
                                                                                                  Product RangeOX 5042B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,775.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,775.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoOX 5042B W/MN379T KIT
                                                                                                  Newark Part No.94AC3069
                                                                                                  Product RangeOX 5042B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeOX 5042B Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth40MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth2.5 kpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsOscilloscope, USB Cable, 2x of 10 ft Leads, Alligator Clips & Probes, BNC Adaptor, 10:1 Probe, Case
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  OX 5042B W/MN379T KIT is a hand-held portable oscilloscope model OX 5042B with MN379T & MF 3000-24-1-1 (BNC output, low AC current measurement). This compact, shockproof, IP54, 3-in-1 Handscope Model OX 5042B can be comfortably held in one hand. The handscope is an ergonomically designed instrument equipped with a 3.5-inch color screen with LED backlighting for a precise and crisp data display. Integrated multilingual help screens are available at all times to make it simpler to use. 2MB of storage are available for recording data. In the multimeter mode, it is possible to store graphic recordings of 2700 measurements from 5 min to 1 month. Communication via isolated USB SCPI protocol. This makes it simple to program the instrument remotely with the supplied SX-METRO software. This product has been developed using an Eco-Design approach to reduce its environmental impact and is supplied with a 3-year warranty.

                                                                                                  • Oscilloscope, 2 fully isolated channels, 40MHz bandwidth, vertical sensitivity 5mV to 200V/div
                                                                                                  • 2 fully isolated channel multimeter, 8000-count display, with power measurements
                                                                                                  • 2 fully isolated channel harmonic analyzer, up to 31st harmonic (frequency from 40 to 450Hz)
                                                                                                  • 5mV to 200V/div vertical sensitivity
                                                                                                  • Integrated help function with menus and online support in 14 languages for easy, accessible use
                                                                                                  • Displays 2,500 real acquisition points on screen for detailed and accurate waveform viewing
                                                                                                  • Safety according to IEC 61010-1 600 V CAT III / EMC according to EN 61000-3 & EN 61326-1

                                                                                                  Contents

                                                                                                  Handheld portable oscilloscope, Field case, USB wall plug 5V, 2A, USB cable, Set of (2) 10 ft color-coded (red/black) leads, Set of (2) color-coded (red/black) alligator clips, Set of (2) color-coded (red/black) probes, BNC adapter, (1) probe 10:1 600V BNC male, (1) AC current probe Model MN379T, MiniFlex® Sensor 3000-24-1-1, (6) 1.2V NiMH rechargeable batteries, Printed quick start guide, USB drive with software and user manual.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  OX 5042B Series

                                                                                                  Bandwidth

                                                                                                  40MHz

                                                                                                  Display Memory Depth

                                                                                                  2.5 kpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Oscilloscope, USB Cable, 2x of 10 ft Leads, Alligator Clips & Probes, BNC Adaptor, 10:1 Probe, Case

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.