Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.020 |
Price for:Each
Minimum: 1
Multiple: 1
$55.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2119.02
Newark Part No.79K9794
Technical Datasheet
Case TypePouch
Case Color-
For Use WithAEMC Multimeters, Data Loggers & Clamp on Meters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 2119.02 from AEMC is a soft carrying pouch for multimeters, data loggers and clamp-on meters.
- Dimension is 7.75inch x 9.25inch x 2.75inch
Technical Specifications
Case Type
Pouch
For Use With
AEMC Multimeters, Data Loggers & Clamp on Meters
SVHC
No SVHC (16-Jul-2019)
Case Color
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate