Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2135.37
Newark Part No.79K9818
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,265.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,265.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2135.37
Newark Part No.79K9818
Technical Datasheet
Kit Contents6471/6472 Resistance Testers, 2x 500'/5' Leads, 100' Leads, 4x Electrodes, 5x Spaded Lugs, 100' Tape
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
2135.37 is a 500ft ground test kit for 4-point testing.
- For use with 6471 ground resistance tester model
Contents
Carrying bag, [2] 500ft color-coded leads on spools (red/blue), [2] 100ft color-coded leads (hand tied) (green/black), [1] 30ft lead (green), [2] 5ft color-coded leads (red/blue), [4] 14.5" T-shaped auxiliary ground electrodes, Set of 5 spaded lugs, 100ft AEMC® tape measure.
Technical Specifications
Kit Contents
6471/6472 Resistance Testers, 2x 500'/5' Leads, 100' Leads, 4x Electrodes, 5x Spaded Lugs, 100' Tape
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate