Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,601.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4,601.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No2135.61
Newark Part No.56Y2394
Technical Datasheet
Product Range-
Voltage Measure DC Max65V
Voltage Measure AC Max65V
Insulation Resistance Min-
Insulation Resistance Max-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 2-point, 3-point and 4-point digital ground resistance tester kit with 500ft leads
- Ground resistance tester with 4-point 500ft test kit (probes not included)
- Ground Integrity Measurement
- Ground resistance testing using the 2 clamp method (no auxiliary rods needed)
- 2- and 4-point bond resistance/continuity measurement with automatic polarity reversal
- 3-point fall-of-potential measurement with manual or automatic frequency selection
- 4-point soil resistivity measurement with automatic calculation of Rho ®
- 3-Point earth coupling measurement
- Manual and Automatic frequency scan from 41 to 513Hz for optimum test accuracy in noisy environments
- Selectable test voltage of 16 or 32V up to 250mA of test current
Contents
1 x ground resistance tester (Model 6471), 2 x carrying bags, 2 x 500ft colour-coded leads on spools (red/blue), 2 x 100ft colour-coded leads (hand-tied, green/black), 2x 5ft colour-coded leads (red/blue), 1 x 110/240V power adapter with US power cord, 1 x optical USB cable, 4 x T-shaped auxiliary ground electrodes, 5 x spaded lugs, 1 x 100ft tape measure, 1 x 30ft Lead (Green), 1 x Rechargeable NiMH battery pack, 1 x USB stick with DataView software, ground tester work-book and user manual.
Technical Specifications
Product Range
-
Voltage Measure AC Max
65V
Insulation Resistance Max
-
Voltage Measure DC Max
65V
Insulation Resistance Min
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
