Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No407
Newark Part No.71T9524
Product Range400 Series
Technical Datasheet
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $717.600 |
Price for:Each
Minimum: 1
Multiple: 1
$717.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No407
Newark Part No.71T9524
Product Range400 Series
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Resistance, Voltage
No. of Channels-
Voltage Range rms1kV
Bandwidth-
External Height-
External Width-
External Depth-
Product Range400 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TRMS Clamp-On Meter provides a new standard for safety and measurement capability not available in any other clamp meter sold today. Safety rated at 1000V CAT IV, they are safe to operate in all electrical enviroments. T
- 1000V CAT IV Rated
- UL 94 VI flame retardant self-extinguishing
- IP 54 rated
- 10000 count blue electroluminescent backlit display
- Measures up to 2000A AC and 3000A DC (model dependant)
- Measures frequency to 20kHz with 0.1 HZ resolution
- Auto selected AC or DC measurement voltage
- True InRush current measurement with 1mS capture
- Jaw Opening up to 1.89"
- Leads are constructed with a flexible silicone material
Applications
Test & Measurement
Technical Specifications
Analyzer Functions
Current, Frequency, Harmonics, Power, Resistance, Voltage
Voltage Range rms
1kV
External Height
-
External Depth
-
SVHC
No SVHC (16-Jul-2019)
No. of Channels
-
Bandwidth
-
External Width
-
Product Range
400 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate