Quantity | Price |
---|---|
1+ | $232.960 |
Product Information
Product Overview
The AEMC Clamp-on Meter Model 514 is a general purpose professional clamp-on meter that measures up to the toughest standards. It is built into a rugged mechanical case and is designed using quality polycarbonate materials. This meter offers a complete set of measurement ranges and is in compliance with international safety and quality standards to ensure a professional and reliable measuring tool. The Model 514 is autoranging and provides the best measurement range and resolution for troubleshooting. It has a high resolution 40A range.
- Standard size, full function clamp-on meter
- TRMS measurements
- 1000AAC current measurements
- 750VAC/1000VDC volt measurements
- Resistance measurement to 4000W
- Continuity with beeper below 40W
- Frequency measurements from V and A
- 1ms Peak function for fast capture of signals
- Ideal for inrush measurement
- Hold function to "freeze" readings
Applications
Industrial, Maintenance & Repair, Power Management, Test & Measurement
Contents
Pair of test leads (red/black with probe tips), 9V battery, soft carrying case and a user manual.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
750V
400ohm
Auto
40mm
No SVHC (16-Jul-2019)
1kA
750V
True RMS
3.75
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate