New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Resistivity Meters
                      Print Page

                      6240

                      Ohmmeter, Micro, 4-Wire, 0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm, 0.1 ohm, 10 A, 250 mm

                      AEMC INSTRUMENTS 6240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No6240
                      Newark Part No.72M5352
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,790.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,790.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No6240
                      Newark Part No.72M5352
                      Technical Datasheet

                      Data Sheet

                      Wire Connection4-Wire
                      Resistance Measurement Range0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
                      Resolution (ohm)0.1ohm
                      Test Current10A
                      Accuracy-
                      External Height250mm
                      External Width270mm
                      External Depth180mm
                      Weight10lb
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The 10A Micro-Ohmmeter Model 6240 is a rugged, low resistance tester designed for both plant maintenance and field use. Utilizing a four-lead Kelvin method of testing, the Model 6240 Micro-Ohmmeter accurately measures very low resistance within 0.25%. Resistance measurements are automatically calculated from 1µΩ to 400Ω with resolutions down to 1µΩ. The Model 6240 has selectable test currents of 10A, 1A, 100mA and 10mA and includes a polarity reversal function. The Model 6240 is designed to conduct tests on both resistive and inductive material. Up to 99 measurements can be stored and printed directly to a printer or from a PC. The DataView Software included allows you to configure the instrument, temperature compensate the test results, as well as, store data and print reports.

                      • Measures from 1µΩ to 400Ω
                      • Test current selection from 10mA to 10A
                      • Manual temperature compensation (with DataView® software)
                      • Front panel polarity reverse function
                      • Stores up to 99 test results
                      • Operator safety by automatic discharge of residual charge on the equipment under test
                      • Auto store of multiple test results
                      • Internal, rechargeable batteries conduct up to 850, 10A tests
                      • Battery pack recharger recharges batteries by connecting to the AC line using a standard line cord
                      • 4-Wire measurement with automatic compensation of undesirable voltages and lead resistance
                      • Large multi-function backlit display
                      • Direct display of the measurement with its units, range and test current
                      • Rugged, sealed case

                      Applications

                      Sensing & Instrumentation, Test & Measurement, Portable Devices

                      Contents

                      10A Kelvin Clips (Hippo) and DataView Software.

                      Technical Specifications

                      Wire Connection

                      4-Wire

                      Resolution (ohm)

                      0.1ohm

                      Accuracy

                      -

                      External Width

                      270mm

                      Weight

                      10lb

                      SVHC

                      No SVHC (16-Jul-2019)

                      Resistance Measurement Range

                      0.004ohm, 0.040ohm, 0.4ohm, 4ohm, 40ohm, 400ohm

                      Test Current

                      10A

                      External Height

                      250mm

                      External Depth

                      180mm

                      Product Range

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.