New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Resistivity Meters
                      Print Page

                      6470 KIT-500FT

                      Ohmmeter, Resistance Kit, 2-Wire / 4-Wire, 0.01ohm to 99.99kohm, 100 ohm, 250 mA, 240 mm

                      AEMC INSTRUMENTS 6470 KIT-500FT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No6470 KIT-500FT
                      Newark Part No.80K0485
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part No6470 KIT-500FT
                      Newark Part No.80K0485
                      Technical Datasheet

                      Data Sheet

                      Wire Connection2-Wire / 4-Wire
                      Resistance Measurement Range0.01ohm to 99.99kohm
                      Resolution (ohm)100ohm
                      Test Current250mA
                      Accuracy-
                      External Height240mm
                      External Width185mm
                      External Depth110mm
                      Weight7.5lb
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The Digital Ground Resistance Tester Model 6470-B performs grounding resistance, earth coupling measurement, soil resistivity and bonding tests. This direct reading tester measures from 0.01 to 99,000Ω, and is auto-ranging, automatically seeking out the optimum measurement range test current and test frequency. Easy-to-use — simply connect the leads, select the test mode, Press-to-Measure and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or download to a PC for analysis and hard copy reports.

                      • 4-Pole Fall-of-Potential measurement for very low resistance measurements
                      • 3-Point Fall-of-Potential measurement
                      • 3-Point earth coupling measurement
                      • Manual/automatic frequency scan from 40-513Hz for test accuracy in electrically noisy environments
                      • Earth coupling testing
                      • Selectable test voltage 16 or 32V up to 250mA test current
                      • 4-Point soil resistivity measurement with automatic calculation
                      • 2- and 4-Wire DC resistance measurement (Bond testing) with automatic polarity reversal
                      • Auto-off power management
                      • Automatic recognition of all electrode connections and their resistance value
                      • Stores up to 512 complete test results in internal memory
                      • Optically isolated USB communication
                      • Remote set up and operation of all measurements using DataView® software supplied
                      • Rechargeable NiMH batteries from wall charger or vehicle power
                      • Rugged dustproof and rainproof field

                      Applications

                      Sensing & Instrumentation, Test & Measurement, Portable Devices

                      Contents

                      NiMH batteries, optical USB cable, DataView software, power adapter 110/240V with power cord 115V US, groundwork CD, carrying bag and user manual.

                      Technical Specifications

                      Wire Connection

                      2-Wire / 4-Wire

                      Resolution (ohm)

                      100ohm

                      Accuracy

                      -

                      External Width

                      185mm

                      Weight

                      7.5lb

                      SVHC

                      No SVHC (16-Jul-2019)

                      Resistance Measurement Range

                      0.01ohm to 99.99kohm

                      Test Current

                      250mA

                      External Height

                      240mm

                      External Depth

                      110mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.