Quantity | Price |
---|---|
1+ | $720.800 |
Product Information
Product Overview
The Megohmmeter Model 6503 is a compact, self-contained, hand-cranked True Megohmmeter®. This practical and dependable instrument is designed for a broad range of plant and field service applications, such as acceptance testing and preventive maintenance of wiring, cables, switchgear and motors. The easy hand-cranked operation provides a steady, DC voltage output across the entire range for consistently reliable readings. The Model 6503 has three test voltages for insulation resistance testing: 250V, 500V and 1000V. Test voltages are generated in full across the entire measurement range.
- True Megohmmeter
- Test voltages of 250V, 500V and 1000V
- LED indicates constant voltage output and proper cranked speed
- Automatic discharge when measurement is finished
- Auto-Ranging – dual scale operation for better sensitivity and easier readings
- Compact self-contained package; folded crank
- Large direct reading scale
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Test leads, alligator clips, test probe, blue lead, soft carry case and user manual.
Technical Specifications
-
-
2.5%
-
-
No SVHC (16-Jul-2019)
-
1mA
-
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate