New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Transformer Ratio Meters
                                                                                                  Print Page

                                                                                                  8510

                                                                                                  Transformer Ratio Meter, Digital, Single Phase, 0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT), 0 A-1 A

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 8510
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8510
                                                                                                  Newark Part No.23T0318
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8510
                                                                                                  Newark Part No.23T0318
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transformer Ratio Meter TypeSingle Phase
                                                                                                  Turns Ratio Range0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)
                                                                                                  Excitation Current Min0A
                                                                                                  Excitation Current Max1A
                                                                                                  No. of Phases-
                                                                                                  Polarity / Testing TypeReverse, Open/Short Circuit
                                                                                                  Kit ContentsDTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  8510 is an easy-to-use portable digital transformer turns ratiometer. It is designed for on-site testing of power, potential and current transformers. When connected to a non-energized transformer, the DTR® Model 8510 accurately measures primary to secondary turns ratio, while simultaneously displaying polarity and excitation current. The DTR® is fully automatic and uses an ANSI/IEEE compliant test method. No user calibration, range selection, hand cranking or tedious balancing is required. At each measurement, the DTR® automatically self-calibrates and checks for open windings/connections/circuit breakers, short circuits (excess excitation current), incorrect test lead placement, and reverse polarity. Measurements are displayed quickly and accurately.

                                                                                                  • Measures power transformers, VT/PTs and current transformer CT turns ratios
                                                                                                  • Displays turn ratio, excitation current, winding polarity and % deviation from the nameplate values
                                                                                                  • Universal voltage (90-240V supply, 50-60Hz) via external smart/fast battery charger
                                                                                                  • Internal NiMH battery packs provide up to 10 hours of continuous operation
                                                                                                  • Tests performed by exciting the primary and reading the secondary
                                                                                                  • Display warns of incorrect lead connection, reverse polarity, open and short circuits
                                                                                                  • Easy connection and test setup; no calibration or balancing required
                                                                                                  • Large dual display with adjustable contrast
                                                                                                  • Low battery indicator
                                                                                                  • Stores up to 10,000 test results in internal memory

                                                                                                  Contents

                                                                                                  Digital transformer ratiometer, Soft carrying case, set of (2) 15ft black leads, set of (2) color-coded (red/black) alligator clips, 10ft USB cable, external battery charger (90-264VAC, (50/60) Hz), NiMH batteries (installed), 115V power cord, USB drive with DataView® software, User manual.

                                                                                                  Technical Specifications

                                                                                                  Transformer Ratio Meter Type

                                                                                                  Single Phase

                                                                                                  Excitation Current Min

                                                                                                  0A

                                                                                                  No. of Phases

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  DTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Turns Ratio Range

                                                                                                  0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)

                                                                                                  Excitation Current Max

                                                                                                  1A

                                                                                                  Polarity / Testing Type

                                                                                                  Reverse, Open/Short Circuit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.