New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      CM605

                      Clamp Meter, Auto, Average, 100 A AC, 600 V AC, 600 V DC, 15 mm Jaw Opening Max.

                      AEMC INSTRUMENTS CM605
                      AEMC INSTRUMENTS CM605
                      AEMC INSTRUMENTS CM605
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoCM605
                      Newark Part No.24R5868
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      222 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$223.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $223.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoCM605
                      Newark Part No.24R5868
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
                      Current Measure AC Max100A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max10kohm
                      DMM Response TypeAverage
                      Range SelectionAuto
                      No. of Digits3.75
                      Jaw Opening Max15mm
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The Multifunction Clamp-on Meter Model CM605 is an ideal choice for both process and general industrial markets. It is also the perfect instrument for measuring 4 to 20mA process signals, as well as, the higher currents (up to 100A) associated with general industrial monitoring and troubleshooting. The Model CM605 is a versatile device that is capable of measuring both AC/DC voltage, up to 600V, and AC/DC current. It can also measure resistance up to 10kΩ and includes a continuity buzzer to assist in circuit verification. For operator convenience, the Model CM605 can also hold the last reading in the display and capture the peak value at the time of the measurement.

                      • 10,000-count LCD Display
                      • Tapered Jaws for crowded wiring or areas (Ø .60" - 15mm Jaw Opening)
                      • Auto-Ranging & ADC Zero Push-button
                      • Data HOLD & PEAK Functions
                      • Relative Function to Compare Two Measurements
                      • Ohm Range & Continuity Test with Beeper, 600V Protection
                      • Batteries: AUTO-OFF and Low Battery Indicator
                      • Process loop monitoring
                      • Automotive electrical troubleshooting
                      • Continuity checking

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

                      Contents

                      Test leads, 2 x 1.5V AAA batteries, soft carrying case and user manual.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Continuity, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      10kohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      15mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Current Measure AC Max

                      100A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      Average

                      No. of Digits

                      3.75

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.