
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $885.100 | $662.500 |
Product Information
Product Overview
High performance AC current probe for higher currents. Excellent transformation and low phase shift, plus a broad frequency response, permit accurate measurements of current and power. It provides excellent True RMS capabilities and reliable signal reproduction. It designed for oscilloscopes, waveform displaying instruments and other instruments able to benefit from its frequency response. The Model JM861 encompasses a special circuit and three ranges to maximize frequency response performance. It is also suitable for use in field testing, electrical utility, HVAC, industrial maintenance, laboratory, plant maintenance and power quality.
- Analyse, measure and accurately display distorted current waveforms and harmonics
- Squared jaw permits multiple conductor or bus bar positioning
- 30A, 300A, 3000A nominal range
- 10mV/AAC, 1mVAAC, 0.1mV/AAC output
- Direct BNC connection to scope
Technical Specifications
BNC Plug
9kA
Oscilloscopes, Waveform Displaying Instruments
No SVHC (16-Jul-2019)
Current Clamp
90A
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
