Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMA193-14-BK
Newark Part No.74Y7204
Product RangeMiniFlex Series
Your Part Number
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $352.000 |
Price for:Each
Minimum: 1
Multiple: 1
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMA193-14-BK
Newark Part No.74Y7204
Product RangeMiniFlex Series
Technical Datasheet
Meter Side Connector4-pin Connector
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min200mA
For Use WithPowerPad & PEL Series Meters
Product RangeMiniFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- MiniFlex and digital flexprobe probe
- Measurement range from 200mA to 3000A
- 14" circumference (3.94" diameter) flexible sensor
- 4-pin input connector
- For use with PowerPad & PEL series
- 9V alkaline battery
Technical Specifications
Meter Side Connector
4-pin Connector
Current Range Max
3kA
For Use With
PowerPad & PEL Series Meters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
200mA
Product Range
MiniFlex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
