Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $257.580 |
Price for:Each
Minimum: 1
Multiple: 1
$257.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN352
Newark Part No.79K8089
Technical Datasheet
Meter Side Connector4mm Banana Jack
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min100mA
For Use WithDMMs, Loggers, Oscilloscopes & Recorders
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Small, compact size
- Measurement range 0.1 to 150A
- 0.78" (20mm) Jaw opening
- 40Hz to 10kHz response
- Designed to EN 61010, 600V Cat III safety standard
- UL approved for Canada and United States
- Double Insulation
Technical Specifications
Meter Side Connector
4mm Banana Jack
Current Range Max
150A
For Use With
DMMs, Loggers, Oscilloscopes & Recorders
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
