Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMR415
Newark Part No.41AH3101
Product RangeMR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $422.400 |
Price for:Each
Minimum: 1
Multiple: 1
$422.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMR415
Newark Part No.41AH3101
Product RangeMR Series
Technical Datasheet
Meter Side Connector4mm Banana Plug
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500mA
For Use WithMultimeters, Data Loggers, Power Analyzers
Product RangeMR Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- MR series AC/DC current measurement probe
- General purpose hall effect current probes for use with DMMs, data loggers and power analysers
- 0.5 to 400Aac, 600Adc current measurement range
- Jaw shape enables users to clamp on to cables or small busbars
- Powered by battery or standard external 5V power supply via micro-USB connector
- Automatic zero DC reset function
- Auto power off enable/disable function
- Millivolt output compatible with most equipment and instruments
- 4mm safety banana plug output terminal, battery life up to 50 hours
- Safety rating 600V CATIII, IP 40 ingress protection
Technical Specifications
Meter Side Connector
4mm Banana Plug
Current Range Max
400A
For Use With
Multimeters, Data Loggers, Power Analyzers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
MR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
