Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMR417
Newark Part No.41AH3105
Product RangeMR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $438.900 |
Price for:Each
Minimum: 1
Multiple: 1
$438.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMR417
Newark Part No.41AH3105
Product RangeMR Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500mA
For Use WithOscilloscopes
Product RangeMR Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- MR series hall effect AC/DC current measurement probe
- Oscilloscopes, waveform and other frequency sensitive display instruments with BNC inputs
- Jaw shape enables users to clamp on to cables or small busbars
- Powered by battery or standard external 5V power supply via micro-USB connector
- Current measurement range from 0.5 to 40Aac, 60Adc and 0.5 to 400Aac, 600Adc
- Auto power off enable/disable function
- LED overload and low battery indicators
- Millivolt output compatible with most equipment and instruments
- Equipped with a coaxial lead and isolated BNC connectors for direct connection to an oscilloscope
- Battery life up to 50 hours, safety rating 600V CATIII
Technical Specifications
Meter Side Connector
BNC
Current Range Max
400A
For Use With
Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
MR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate