Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,074.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,074.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoOX5022-CK
Newark Part No.48W6611
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth20MHz
Sampling Rate2GSPS
Display Memory Depth2.5 kpts
Calculated Rise Time17.5ns
Scope Display TypeTFT LCD Color
Kit ContentsOne Probe (10:1), BNC to Banana Adapter, Set of Banana Test leads, 6 AA NiMh Batteries, Carrying Bag, Optical USB Communication Cable, SX-METRO/P Software, Power Cord, Documentation CD
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Bandwidth
20MHz
Display Memory Depth
2.5 kpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (16-Jul-2019)
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
17.5ns
Kit Contents
One Probe (10:1), BNC to Banana Adapter, Set of Banana Test leads, 6 AA NiMh Batteries, Carrying Bag, Optical USB Communication Cable, SX-METRO/P Software, Power Cord, Documentation CD
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate