New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      OX5042-CK

                      Oscilloscope, 2 Channel, 40 MHz, 2 GSPS, 2.5 kpts, 8.75 ns

                      AEMC INSTRUMENTS OX5042-CK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoOX5042-CK
                      Newark Part No.48W6612
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$2,600.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,600.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoOX5042-CK
                      Newark Part No.48W6612
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Scope Channels2 Channel
                      Bandwidth40MHz
                      Sampling Rate2GSPS
                      Display Memory Depth2.5 kpts
                      Calculated Rise Time8.75ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsOne Probe (10:1), BNC to Banana Adapter, Set of Banana Test leads, 6 AA NiMh Batteries, Carrying Bag, Optical USB Communication Cable, SX-METRO/P Software, Power Cord, Documentation CD
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Product Range

                      -

                      Bandwidth

                      40MHz

                      Display Memory Depth

                      2.5 kpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (16-Jul-2019)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      8.75ns

                      Kit Contents

                      One Probe (10:1), BNC to Banana Adapter, Set of Banana Test leads, 6 AA NiMh Batteries, Carrying Bag, Optical USB Communication Cable, SX-METRO/P Software, Power Cord, Documentation CD

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.