New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      PEL 102

                      Power Analyzer, Current, Energy, Power, Voltage, 3 Channel, 100V to 2kV, 256 mm, 125 mm

                      AEMC INSTRUMENTS PEL 102
                      AEMC INSTRUMENTS PEL 102
                      AEMC INSTRUMENTS PEL 102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoPEL 102
                      Newark Part No.48W6613
                      Product RangePEL 100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$2,418.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,418.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAEMC INSTRUMENTS
                      Manufacturer Part NoPEL 102
                      Newark Part No.48W6613
                      Product RangePEL 100 Series
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Energy, Power, Voltage
                      No. of Channels3 Channel
                      Voltage Range rms100V to 2kV
                      Bandwidth-
                      External Height256mm
                      External Width125mm
                      External Depth37mm
                      Product RangePEL 100 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The PEL 102 is a Power and Energy Data Logger. The instrument's design enables it to be installed inside a load center panel allowing the door to close on most panels. The PEL 100-series offers all the essential functions for logging power/energy data from most electrical power networks in use today across the world (17 network set-ups provided). The PEL 100-series energy loggers measure and record three voltage inputs and current inputs, watts, VARS, VA and energy (kWh and kVA). Power Factor (PF), Displacement Power Factor (DPF), Crest Factor, Frequency and THD are calculated and recorded as well. Individual harmonic % information from 1 to the 50th harmonic are recorded at the operator's choice. All variables are recorded and stored at an one second interval and on user selectable demand intervals from 1 to 60 minutes.

                      • Measurement of RMS voltages and currents at 128 times per cycle and stored every second
                      • Compact and rugged case

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      Analyzer Functions

                      Current, Energy, Power, Voltage

                      Voltage Range rms

                      100V to 2kV

                      External Height

                      256mm

                      External Depth

                      37mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      No. of Channels

                      3 Channel

                      Bandwidth

                      -

                      External Width

                      125mm

                      Product Range

                      PEL 100 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.