Print Page
MSC125V88
Motor Run Capacitor, Can, 88 µF, Panel Mount, 125 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEROVOX
Manufacturer Part NoMSC125V88
Newark Part No.40P9166
Product RangeMSC Series
Your Part Number
No Longer Available
Product Information
ManufacturerAEROVOX
Manufacturer Part NoMSC125V88
Newark Part No.40P9166
Product RangeMSC Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance88µF
Capacitance Tolerance-
Capacitor MountingPanel Mount
Voltage(AC)125V
Lead Spacing12.7mm
dv/dt Rating-
Product Diameter36.53mm
Product Height69.85mm
Product RangeMSC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
SVHCTo Be Advised
Product Overview
Motor Start Capacitor, Industry #11009
Technical Specifications
Dielectric Type
-
Capacitance
88µF
Capacitor Mounting
Panel Mount
Lead Spacing
12.7mm
Product Diameter
36.53mm
Product Range
MSC Series
Operating Temperature Max
65°C
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
125V
dv/dt Rating
-
Product Height
69.85mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate