Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012BD
Newark Part No.57F1554
Product Range7000 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $758.880 |
| 10+ | $734.070 |
Price for:Each
Minimum: 8
Multiple: 2
$6,071.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012BD
Newark Part No.57F1554
Product Range7000 Series
Contact Voltage VDC-
Time Min5s
Time Max50s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCCadmium
Technical Specifications
Contact Voltage VDC
-
Time Max
50s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
Cadmium
Time Min
5s
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240VAC
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability