Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012L26K
Newark Part No.47T1294
Product Range7000 Series
Also Known As6-1755074-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,055.170 |
| 10+ | $1,049.920 |
Price for:Each
Minimum: 5
Multiple: 5
$5,275.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012L26K
Newark Part No.47T1294
Product Range7000 Series
Also Known As6-1755074-2
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage277VDC
Contact ConfigurationDPST
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range7000 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
277VDC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
7000 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate