
| Quantity | Price |
|---|---|
| 5+ | $773.450 |
| 10+ | $767.590 |
Product Information
Product Overview
The 7012PB is an Electro-pneumatic Timing Relay with DC coil. This 1-1423159-9 panel mount electro-pneumatic timing relay has 2-form-C (DPDT) contacts, knob adjustable and quick connect terminals. It features on-delay (delay on pick-up) operation with 0.5 to 5 second timing range in linear increments. Oversize adjustment knobs, serrated with high-resolution markings visible from all angles makes the timer easy to set timers. Inherent transient immunity. Auxiliary timed and instantaneous switches can be added for greater switching flexibility. Modular assembly, timing head, coil assembly and switch block are all individual modules with switches field-replaceable.
- Horizontally mounted
- -30 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
-
5s
DPDT
Panel Mount
Quick Connect
Knob
Lead
0.5s
7000 Series
10A
240V
125VDC
CSA, UL
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
