New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      7024PD

                      Time Delay Relay, 5 s, 50 s, 7000 Series, 4PDT, 10 A

                      AGASTAT - TE CONNECTIVITY 7024PD
                      AGASTAT - TE CONNECTIVITY 7024PD
                      AGASTAT - TE CONNECTIVITY 7024PD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAGASTAT - TE CONNECTIVITY
                      Manufacturer Part No7024PD
                      Newark Part No.91B2381
                      Product Range7000 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 47 week(s)
                      QuantityPrice
                      5+$984.750
                      10+$979.850
                      Price for:Each
                      Minimum: 8
                      Multiple: 8
                      $7,878.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAGASTAT - TE CONNECTIVITY
                      Manufacturer Part No7024PD
                      Newark Part No.91B2381
                      Product Range7000 Series
                      Contact Voltage VDC-
                      Time Min5s
                      Time Max50s
                      Product Range7000 Series
                      Contact Configuration4PDT
                      Contact Current10A
                      Relay MountingPanel Mount
                      Contact Voltage VAC240V
                      Relay TerminalsScrew
                      Nom Input Voltage125VDC
                      Timing AdjustmentKnob
                      Approvals & StandardsCE, CSA, UL
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Contact Voltage VDC

                      -

                      Time Max

                      50s

                      Contact Configuration

                      4PDT

                      Relay Mounting

                      Panel Mount

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Knob

                      SVHC

                      No SVHC (23-Jan-2024)

                      Time Min

                      5s

                      Product Range

                      7000 Series

                      Contact Current

                      10A

                      Contact Voltage VAC

                      240V

                      Nom Input Voltage

                      125VDC

                      Approvals & Standards

                      CE, CSA, UL

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.