Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoCR0095
Newark Part No.98F2184
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $802.390 |
Price for:Each
Minimum: 7
Multiple: 7
$5,616.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoCR0095
Newark Part No.98F2184
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins2Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
Panel
No. of Pins
2Pins
Voltage Rating
-
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate