Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoSSC12AAA
Newark Part No.50F3841
Product RangeSSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.090 |
Price for:Each
Minimum: 10
Multiple: 1
$2,950.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part NoSSC12AAA
Newark Part No.50F3841
Product RangeSSC Series
Technical Datasheet
Contact Voltage VDC28V
Time Min0.1s
Time Max3s
Product RangeSSC Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SSC12AAA is a specification grade discrete plug-in Time Delay Relay with on-delay operating mode and 0.1 to 3 second timing range. This 3-1437470-9 socket mount time delay relay has 2-form-C DPDT contact, knob adjustable and quick-connect terminals. It features 8-pin octal plug termination and excellent repeatability of ±1% or better. Exceptional immunity to transients and noise.
- -30 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
28V
Time Max
3s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (23-Jan-2024)
Time Min
0.1s
Product Range
SSC Series
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA
Technical Docs (1)
Alternatives for SSC12AAA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate