Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7140
Newark Part No.66K7966
Technical Datasheet
447 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.820 |
50+ | $1.740 |
100+ | $1.690 |
250+ | $1.650 |
500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7140
Newark Part No.66K7966
Technical Datasheet
Convert From Coax TypeF
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The 25-7140 is a F Coaxial Jack to Push-on Plug Adapter made of brass body with nickel plated finish and nickel-plated brass contacts. The CPAD100 adapter comes with a Delrin insulator and nickel-plated steel spring.
- 0 to 750MHz Frequency range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate